Cap Supercap 0.22F 2.5V -20% to 80% (6.8 X 2.1mm) SMD Stacked Coin 1000h 70°C
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.22F |
| Voltage | 2.5VDC |
| Tolerance | -20% to 80% |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Mounting | Surface Mount |
| Construction | Stacked Coin |
| Lifetime | 1000h |
| Tradename | DYNACAP™ |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |