The Elna DH-5R5D224 is a 0.22F supercapacitor with a rated voltage of 5.5VDC and a capacitance tolerance of -20% to 80%. It features a cylindrical construction and a radial termination style. This component is designed for through-hole mounting and operates within a temperature range of -25°C to 85°C. The Elna DH-5R5D224 is a supercapacitor suitable for applications requiring high capacitance values.
Elna DH-5R5D224 technical specifications.
| Capacitance | 0.22F |
| Voltage | 5.5VDC |
| Tolerance | -20% to 80% |
| DC Rated Voltage | 5.5VDC |
| Negative Capacitance Tolerance | -20% |
| Positive Capacitance Tolerance | 80% |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Cylindrical |
| Lifetime | 1000h |
| Terminal Pitch | 5mm |
| Tradename | DYNACAP™ |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.