
The Elna DH-5R5D224T is a 220mF radial capacitor with a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It features an equivalent series resistance of 120R and is compliant with RoHS regulations. This capacitor is suitable for use in a variety of applications and is available in a bulk packaging quantity of 200 units.
Sign in to ask questions about the Elna DH-5R5D224T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Elna DH-5R5D224T technical specifications.
| Capacitance | 220mF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 120R |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | DH |
| Termination | PC Pins |
| Tolerance | 80% |
| Voltage Rating | 5.5V |
| DC Rated Voltage | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for Elna DH-5R5D224T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.