Sign in to ask questions about the Elna DK-6R3D105T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Elna DK-6R3D105T technical specifications.
| Capacitance | 1F |
| Package/Case | Radial |
| Diameter | 21.5mm |
| ESR (Equivalent Series Resistance) | 30R |
| Height | 9.5mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | DK |
| Termination | PC Pins |
| Tolerance | 80% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Elna DK-6R3D105T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
