
The DSK-3R3H224U-HL is a 220mF aluminum electrolytic capacitor with a 3.3V voltage rating and 80% tolerance. It features a surface mount package with a diameter of 6.8mm and a height of 3mm. The capacitor has a maximum operating temperature of 60°C and a minimum operating temperature of -10°C. It is lead-free and RoHS compliant, packaged in tape and reel with 1500 units per reel.
Elna DSK-3R3H224U-HL technical specifications.
| Capacitance | 220mF |
| Package/Case | Aluminum |
| Diameter | 6.8mm |
| ESR (Equivalent Series Resistance) | 200R |
| Height | 3mm |
| Lead Free | Lead Free |
| Length | 2.1mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Orientation | Horizontal |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | DSK |
| Termination | SMD/SMT |
| Tolerance | 80% |
| Voltage Rating | 3.3V |
| DC Rated Voltage | 3.3V |
| RoHS | Compliant |
No datasheet is available for this part.