
Supercapacitor, 70mF capacitance with a tolerance of -20% to +80%, rated for 3.3V. Features low 100 Ohm ESR and operates within a temperature range of -10°C to 70°C. Designed for surface mount (SMD/SMT) applications, supplied in cut tape packaging. RoHS compliant.
Sign in to ask questions about the Elna DSK-3R3H703T414-HRL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Elna DSK-3R3H703T414-HRL technical specifications.
| Capacitance | 70mF |
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 100R |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | DSK |
| Termination | SMD/SMT |
| Tolerance | 80% |
| Voltage Rating | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Elna DSK-3R3H703T414-HRL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
