
The DX-5R5H224U is a 220mF aluminum electrolytic capacitor with a maximum operating temperature of 70°C and a minimum operating temperature of -25°C. It features a lead-free construction and is compliant with RoHS regulations. The capacitor has a diameter of 11.5mm and a lead pitch of 10mm, with leads that are 0.8mm in diameter. It is available in bulk packaging with 200 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Elna DX-5R5H224U datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 220mF |
| Package/Case | Aluminum |
| Diameter | 11.5mm |
| ESR (Equivalent Series Resistance) | 75R |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Length | 5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | DX |
| Termination | PC Pins |
| Tolerance | 80% |
| Voltage Rating | 5.5V |
| DC Rated Voltage | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for Elna DX-5R5H224U to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
