
Supercapacitor 47mF (EDLC) 5.5V Axial Can Horizontal 120 Ohm
Elna DX-5R5H473 technical specifications.
| Capacitance | 47mF |
| Length | 5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 200 |
| RoHS Compliant | No |
| Series | DX |
| Termination | Radial |
| Tolerance | 80% |
| Voltage Rating | 5.5V |
| RoHS | Not Compliant |
No datasheet is available for this part.
