Elna DX-5R5H473U technical specifications.
| Capacitance | 47mF |
| Diameter | 11.5mm |
| ESR (Equivalent Series Resistance) | 120R |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Length | 5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | DX |
| Termination | PC Pins |
| Tolerance | 80% |
| Voltage Rating | 5.5V |
| DC Rated Voltage | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for Elna DX-5R5H473U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
