CAP 47MF -20% +80% 5.5V T/H
Elna DX-5R5L473T technical specifications.
| Capacitance | 47mF |
| Diameter | 11.5mm |
| ESR (Equivalent Series Resistance) | 120R |
| Height | 12.4mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Series | DX |
| Termination | PC Pins |
| Tolerance | 80% |
| Voltage Rating | 5.5V |
| DC Rated Voltage | 5.5V |
| RoHS | Compliant |
No datasheet is available for this part.