This 100mF capacitor from Elna features a 5.5V voltage rating and 75R equivalent series resistance. It has a through hole mount and is packaged in bulk quantities of 200. The component is lead free and RoHS compliant, with a tolerance of 80%. Operating temperatures range from -25°C to 70°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Elna DX-5R5V104U datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 100mF |
| Diameter | 11.5mm |
| ESR (Equivalent Series Resistance) | 75R |
| Height | 13mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Length | 13mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | DX |
| Termination | PC Pins |
| Tolerance | 80% |
| Voltage Rating | 5.5V |
| DC Rated Voltage | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for Elna DX-5R5V104U to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
