Elna DX-5R5V105T technical specifications.
| Mounting | Through Hole |
| Termination Style | Radial |
| Lead Diameter (mm) | 1 |
| Terminal Pitch (mm) | 5 |
| Product Depth (mm) | 4.5 |
| Product Height (mm) | 20.5 |
| Product Diameter (mm) | 19 |
| Seated Plane Height (mm) | 20.5 |
| Number of Terminals | 2 |
| Size (mm) | 19 X 4.5 X 20.5 |
| Capacitance | 1F |
| Voltage | 5.5VDC |
| Tolerance | -20% to 80% |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Construction | Cylindrical |
| Lifetime | 1000h |
| Cage Code | S3997 |
| EU RoHS | Yes |
| HTS Code | 8532290040 |
| Schedule B | 8532290040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Elna DX-5R5V105T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.