
This 330mF aluminum electrolytic capacitor has a maximum operating temperature of 70°C and a minimum operating temperature of -25°C. It is lead-free and RoHS compliant. The capacitor has a diameter of 11.5mm and a height of 13mm, with a lead diameter of 0.8mm and a lead pitch of 5mm. It is packaged in bulk and available in quantities of 200.
Elna DX-5R5V334U technical specifications.
| Capacitance | 330mF |
| Package/Case | Aluminum |
| Diameter | 11.5mm |
| ESR (Equivalent Series Resistance) | 75R |
| Height | 13mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Length | 13mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | DX |
| Termination | PC Pins |
| Tolerance | 80% |
| Voltage Rating | 5.5V |
| DC Rated Voltage | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for Elna DX-5R5V334U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
