Cap Supercap 0.47F 5.5V -20% to 80% (19 X 20.5mm) Radial Cylindrical 5mm 1000h 70°C
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.47F |
| Voltage | 5.5VDC |
| Tolerance | -20% to 80% |
| DC Rated Voltage | 5.5VDC |
| Negative Capacitance Tolerance | -20% |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Cylindrical |
| Lifetime | 1000h |
| Terminal Pitch | 5mm |