Elna DZ-2R5D475 technical specifications.
| Capacitance | 4.7uF |
| Package/Case | Aluminum |
| Lead Free | Contains Lead |
| Length | 31.5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 100 |
| Packaging | Bag |
| Series | DZ |
| Termination | Radial |
| Tolerance | 80% |
| Voltage Rating | 2.5V |
| RoHS | Compliant |
Download the complete datasheet for Elna DZ-2R5D475 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
