Cap Supercap 4.7F 2.5V -20% to 80% (12.5 X 12.5 X 31.5mm) Radial 5mm 1000h 70°C
Checking distributor stock and pricing after the page loads.
| Capacitance | 4.7F |
| Voltage | 2.5VDC |
| Tolerance | -20% to 80% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Lifetime | 1000h |
| Terminal Pitch | 5mm |
| Tradename | DYNACAP™ |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |