
Elna's DZN-2R5D107T is a 100F radial capacitor with a 2.5V voltage rating and 80% tolerance. It features a radial package with a 35mm diameter and 50mm height, and is designed for through hole mounting. The capacitor is lead free and RoHS compliant, with a maximum operating temperature of 70°C and a minimum operating temperature of -25°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Elna DZN-2R5D107T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 100F |
| Package/Case | Radial |
| Diameter | 35mm |
| ESR (Equivalent Series Resistance) | 8mR |
| Height | 50mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | DZN |
| Termination | PC Pins |
| Tolerance | 80% |
| Voltage Rating | 2.5V |
| DC Rated Voltage | 2.5V |
| RoHS | Compliant |
Download the complete datasheet for Elna DZN-2R5D107T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
