The Elna HTK-35V271MH10E-R2 is a 270uF polymer hybrid capacitor with a 35VDC voltage rating and 20% tolerance. It features a negative capacitance tolerance of -20 and an ESR of 0.02. The capacitor has a ripple current rating of 2000 and a leakage current of 94.5uA at 2 minutes. It is constructed with a cylindrical shape and has a surface mount package. The operating temperature range is from -55 to 125 degrees Celsius.
Elna HTK-35V271MH10E-R2 technical specifications.
| Capacitance | 270uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| ESR | 0.02Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 2000mA |
| Leakage Current | 94.5@2MinuA |
| Lifetime | 4000h |
| Size | 10 X 10mm |
| Type | Polymer Hybrid |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Elna HTK-35V271MH10E-R2 to view detailed technical specifications.
No datasheet is available for this part.