The Elna LA5-315V681MS54# is an aluminum electrolytic capacitor with a capacitance of 680uF and a working voltage of 315VDC. It has a tolerance of 20% and a lifetime of 2000 hours. The capacitor is designed for through-hole mounting and features a snap-in termination style. It operates within a temperature range of -40°C to 85°C and has a low ESR type. The Elna LA5-315V681MS54# is constructed with an aluminum cylindrical can and has a terminal pitch of 10mm.
Elna LA5-315V681MS54# technical specifications.
| Capacitance | 680uF |
| Voltage | 315VDC |
| Tolerance | 20% |
| DC Rated Voltage | 315VDC |
| Ripple Current | 3200mA |
| Leakage Current | 1388.45@5MinuA |
| Lifetime | 2000h |
| Size | 35 X 35mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.