Cap Aluminum Lytic 1200uF 100V 20% (35 X 20mm) Snap-In 10mm 0.207 Ohm 1700mA 2000h 85°C Bulk
Elna LP4-100V122MS4 technical specifications.
| Capacitance | 1200uF |
| Voltage | 100VDC |
| Tolerance | 20% |
| DC Rated Voltage | 100VDC |
| ESR | 0.207Ohm |
| Ripple Current | 1700mA |
| Leakage Current | 1200@5MinuA |
| Lifetime | 2000h |
| Size | 35 X 20mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Elna LP4-100V122MS4 to view detailed technical specifications.
No datasheet is available for this part.