Cap Aluminum Lytic 470uF 180V 20% (30 X 25mm) Snap-In 10mm 0.353 Ohm 1800mA 2000h 85°C Bulk
Checking distributor stock and pricing after the page loads.
Elna LP4-180V471MS3 technical specifications.
| Capacitance | 470uF |
| Voltage | 180VDC |
| Tolerance | 20% |
| DC Rated Voltage | 180VDC |
| ESR | 0.353Ohm |
| Ripple Current | 1800mA |
| Leakage Current | 846@5MinuA |
| Lifetime | 2000h |
| Size | 30 X 25mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.