The Elna LP5-100V821MS31 is an aluminum electrolytic capacitor with a capacitance of 820uF and a voltage rating of 100VDC. It has a tolerance of 20% and a DC rated voltage of 100V. The capacitor has an ESR of 0.404 and a ripple current of 1700. It is designed for through-hole mounting with a snap-in termination style. The operating temperature range is -40 to 85 degrees Celsius.
Elna LP5-100V821MS31 technical specifications.
| Capacitance | 820uF |
| Voltage | 100VDC |
| Tolerance | 20% |
| DC Rated Voltage | 100VDC |
| ESR | 0.404Ohm |
| Ripple Current | 1700mA |
| Leakage Current | 820@5MinuA |
| Lifetime | 2000h |
| Size | 25 X 20mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Elna LP5-100V821MS31 to view detailed technical specifications.
No datasheet is available for this part.