This Elna LP5-160V102MS43 is a 1000uF aluminum electrolytic capacitor with a maximum operating voltage of 160VDC and a tolerance of 20%. It has a standard ESR and a maximum ripple current of 2900. The capacitor is designed for through-hole mounting with a snap-in termination style and a cylindrical can construction. It can operate within a temperature range of -40°C to 85°C.
Elna LP5-160V102MS43 technical specifications.
| Capacitance | 1000uF |
| Voltage | 160VDC |
| Tolerance | 20% |
| DC Rated Voltage | 160VDC |
| ESR | 0.166Ohm |
| Ripple Current | 2900mA |
| Leakage Current | 1500@5MinuA |
| Lifetime | 2000h |
| Size | 30 X 30mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.