The LP5-200V102MS53 is a 200VDC aluminum electrolytic capacitor with a capacitance of 1000uF and a tolerance of 20%. It features a standard ESR and a maximum operating temperature range of -40 to 85 degrees Celsius. The capacitor is designed for through hole mounting with a snap-in termination style and a cylindrical can construction. It has a lifetime of 2000 hours and a ripple current rating of 3000.
Elna LP5-200V102MS53 technical specifications.
| Capacitance | 1000uF |
| Voltage | 200VDC |
| Tolerance | 20% |
| DC Rated Voltage | 200VDC |
| ESR | 0.249Ohm |
| Ripple Current | 3000mA |
| Leakage Current | 1500@5MinuA |
| Lifetime | 2000h |
| Size | 35 X 30mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.