The Elna LP5-315V102MS57 is a 1000uF aluminum electrolytic capacitor rated for 315VDC with a 20% tolerance. It features a standard ESR type and a snap-in termination style. The capacitor is designed for through-hole mounting and has a cylindrical can construction. It operates within a temperature range of -40°C to 85°C and has a lifetime of 2000 hours. The capacitor's size is 35 X 50mm, and it has a terminal pitch of 10mm.
Elna LP5-315V102MS57 technical specifications.
| Capacitance | 1000uF |
| Voltage | 315VDC |
| Tolerance | 20% |
| DC Rated Voltage | 315VDC |
| ESR | 0.249Ohm |
| Ripple Current | 3500mA |
| Leakage Current | 1500@5MinuA |
| Lifetime | 2000h |
| Size | 35 X 50mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.