The LP5-350V151MS41 is a 150uF aluminum electrolytic capacitor with a maximum operating voltage of 350VDC and a tolerance of 20%. It features a standard ESR type and a leakage current of 525uA at 5 minutes. The capacitor is designed for through-hole mounting with a snap-in termination style and a cylindrical can construction. It operates within a temperature range of -40°C to 85°C.
Elna LP5-350V151MS41 technical specifications.
| Capacitance | 150uF |
| Voltage | 350VDC |
| Tolerance | 20% |
| DC Rated Voltage | 350VDC |
| ESR | 1.659Ohm |
| Ripple Current | 1000mA |
| Leakage Current | 525@5MinuA |
| Lifetime | 2000h |
| Size | 30 X 20mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.