Elna LP5-35V103MS27 is an aluminum electrolytic capacitor with a capacitance of 10000uF, rated for 35VDC with a 20% tolerance. It has an ESR of 0.066 and a maximum ripple current of 3900. The capacitor is designed for through hole mounting with a snap-in termination style and an aluminum cylindrical can construction. It operates between -40°C and 85°C.
Elna LP5-35V103MS27 technical specifications.
| Capacitance | 10000uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| DC Rated Voltage | 35VDC |
| ESR | 0.066Ohm |
| Ripple Current | 3900mA |
| Leakage Current | 1500@5MinuA |
| Lifetime | 2000h |
| Size | 22 X 50mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.