The Elna LP5-400V151MS33 is a 150uF aluminum electrolytic capacitor rated for 400VDC with a 20% tolerance. It features a standard ESR type and a snap-in termination style. The capacitor measures 25 X 30 in size and has a terminal pitch of 10. It is designed for through-hole mounting and has a lifetime of 2000 hours. The operating temperature range is -40 to 85 degrees Celsius.
Elna LP5-400V151MS33 technical specifications.
| Capacitance | 150uF |
| Voltage | 400VDC |
| Tolerance | 20% |
| DC Rated Voltage | 400VDC |
| ESR | 1.659Ohm |
| Ripple Current | 1000mA |
| Leakage Current | 600@5MinuA |
| Lifetime | 2000h |
| Size | 25 X 30mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.