Cap Aluminum Lytic 1000uF 80V 20% (22 X 20mm) Snap-In 10mm 0.332 Ohm 1500mA 2000h 85°C
Elna LP5-80V102MS21 technical specifications.
| Capacitance | 1000uF |
| Voltage | 80VDC |
| Tolerance | 20% |
| DC Rated Voltage | 80VDC |
| ESR | 0.332Ohm |
| Ripple Current | 1500mA |
| Leakage Current | 800@5MinuA |
| Lifetime | 2000h |
| Size | 22 X 20mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.