This Elna LPH-250V331MS2 is a 250VDC aluminum electrolytic capacitor with a capacitance of 330uF and a tolerance of 20%. It features a low ESR of 0.754 and a high ripple current of 1300. The capacitor has a lifetime of 2000 hours and is designed for through-hole mounting with a snap-in termination style. It operates over a temperature range of -25 to 105 degrees Celsius.
Elna LPH-250V331MS2 technical specifications.
| Capacitance | 330uF |
| Voltage | 250VDC |
| Tolerance | 20% |
| DC Rated Voltage | 250VDC |
| ESR | 0.754Ohm |
| Ripple Current | 1300mA |
| Leakage Current | 3000@5MinuA |
| Lifetime | 2000h |
| Size | 25 X 30mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| ESR Type | Low |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Elna LPH-250V331MS2 to view detailed technical specifications.
No datasheet is available for this part.