The Elna PVH-10V470MF60E-R2 is a 47uF aluminum electrolytic capacitor with a 10V voltage rating. It features a radial package and surface mount termination. The capacitor has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The ESR (Equivalent Series Resistance) is 31mR. The capacitor is available in a tape and reel packaging with a quantity of 1000 units. It is part of the PVH series with a 20% tolerance.
Elna PVH-10V470MF60E-R2 technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 31mR |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | PVH |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
No datasheet is available for this part.