Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Elna PVM-10V271MG70E-R2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 270uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 21mR |
| Height - Seated (Max) | 0.276inch |
| Impedance | 1.25R |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Ripple Current | 3.22A |
| Series | PVM |
| Tolerance | 20% |
| Voltage Rating | 10V |
| RoHS | Compliant |
Download the complete datasheet for Elna PVM-10V271MG70E-R2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.