Cap Aluminum 22uF 10V 20% (4 X 7mm) Radial 1.5mm 35mA 1000 hr
Elna R2A-10V220M technical specifications.
| Capacitance | 22uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| DC Rated Voltage | 10VDC |
| Ripple Current | 35mA |
| Lifetime | 1000h |
| Size | 4 X 7mm |
| Mounting | Through Hole |
| Termination Style | Radial |
| Terminal Pitch | 1.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Elna R2A-10V220M to view detailed technical specifications.
No datasheet is available for this part.