Cap Aluminum 10uF 16V 20% (4 X 7mm) Radial 1.5mm 40mA 1000 hr
Elna R2A-16V100M technical specifications.
| Capacitance | 10uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| DC Rated Voltage | 16VDC |
| Ripple Current | 40mA |
| Lifetime | 1000h |
| Size | 4 X 7mm |
| Mounting | Through Hole |
| Termination Style | Radial |
| Terminal Pitch | 1.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Elna R2A-16V100M to view detailed technical specifications.
No datasheet is available for this part.