The Elna R2A-16V220M is a 22uF aluminum electrolytic capacitor with a rated voltage of 16VDC and a tolerance of 20%. It has a ripple current rating of 55 and a lifetime of 1000 hours. The capacitor is available in a radial termination style with a terminal pitch of 1.5mm and is designed for through-hole mounting. It operates over a temperature range of -40 to 85 degrees Celsius.
Elna R2A-16V220M technical specifications.
| Capacitance | 22uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| DC Rated Voltage | 16VDC |
| Ripple Current | 55mA |
| Lifetime | 1000h |
| Size | 4 X 7mm |
| Mounting | Through Hole |
| Termination Style | Radial |
| Terminal Pitch | 1.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Elna R2A-16V220M to view detailed technical specifications.
No datasheet is available for this part.