The Elna R2A-25V100M is a 10uF aluminum electrolytic capacitor with a rated voltage of 25VDC and a tolerance of 20%. It features a through-hole mounting style with a radial termination and a terminal pitch of 1.5mm. The capacitor operates within a temperature range of -40°C to 85°C and has a lifetime of 1000 hours. It measures 4 x 7mm in size and has a ripple current rating of 30.
Elna R2A-25V100M technical specifications.
| Capacitance | 10uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| DC Rated Voltage | 25VDC |
| Ripple Current | 30mA |
| Lifetime | 1000h |
| Size | 4 X 7mm |
| Mounting | Through Hole |
| Termination Style | Radial |
| Terminal Pitch | 1.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Elna R2A-25V100M to view detailed technical specifications.
No datasheet is available for this part.