The Elna R2A-35V3R3M is a 3.3uF aluminum electrolytic capacitor with a rated voltage of 35VDC and a tolerance of 20%. It is designed for through hole mounting with a radial termination style and a terminal pitch of 1.5mm. The capacitor operates within a temperature range of -40 to 85 degrees Celsius. It has a lifetime of 1000 hours and a ripple current rating of 15A.
Elna R2A-35V3R3M technical specifications.
| Capacitance | 3.3uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| DC Rated Voltage | 35VDC |
| Ripple Current | 15mA |
| Lifetime | 1000h |
| Size | 4 X 7mm |
| Mounting | Through Hole |
| Termination Style | Radial |
| Terminal Pitch | 1.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Elna R2A-35V3R3M to view detailed technical specifications.
No datasheet is available for this part.