This is an aluminum electrolytic capacitor with a capacitance of 2.2uF, rated for 50VDC and 20% tolerance. It has a DC rated voltage of 50V and a ripple current of 21. The leakage current is 6.3uA at 5 minutes. It has a lifetime of 2000 hours and is constructed with an aluminum cylindrical can. It is available in a through hole radial package with a terminal pitch of 2mm. The operating temperature range is -40 to 85 degrees Celsius.
Elna R2B-50V2R2ME3#F12 technical specifications.
| Capacitance | 2.2uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Ripple Current | 21mA |
| Leakage Current | 6.3@5MinuA |
| Lifetime | 2000h |
| Size | 5 X 11mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 2mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.