Elna's RA3-10V331MF3 is a 330uF aluminum electrolytic capacitor with a rated voltage of 10VDC and a tolerance of 20%. It has a DC rated voltage of 10V and a ripple current of 330. The capacitor is designed for through-hole mounting with a radial termination style and a terminal pitch of 2.5mm. It operates within a temperature range of -40°C to 85°C.
Elna RA3-10V331MF3 technical specifications.
| Capacitance | 330uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| DC Rated Voltage | 10VDC |
| Ripple Current | 330mA |
| Lifetime | 2000h |
| Size | 6.3 X 11mm |
| Mounting | Through Hole |
| Termination Style | Radial |
| Terminal Pitch | 2.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.