The Elna RBP-100V2R2MP4 is a 2.2uF aluminum electrolytic capacitor rated for 100VDC with a tolerance of 20%. It features a through-hole mounting style with a radial termination and a terminal pitch of 2.5mm. The capacitor operates within a temperature range of -40°C to 85°C and has a lifetime of 1000 hours. It is suitable for use in a variety of applications requiring a standard aluminum electrolytic capacitor.
Elna RBP-100V2R2MP4 technical specifications.
| Capacitance | 2.2uF |
| Voltage | 100VDC |
| Tolerance | 20% |
| DC Rated Voltage | 100VDC |
| Ripple Current | 28mA |
| Lifetime | 1000h |
| Size | 6.3 X 11mm |
| Mounting | Through Hole |
| Termination Style | Radial |
| Terminal Pitch | 2.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.