The Elna RBP-100V4R7MP4 is a 100V aluminum electrolytic capacitor with a capacitance of 4.7uF and a tolerance of 20%. It has a DC rated voltage of 100V and a ripple current of 48. The capacitor is designed for through-hole mounting and has a radial termination style with a terminal pitch of 3.5mm. It operates over a temperature range of -40 to 85 degrees Celsius.
Elna RBP-100V4R7MP4 technical specifications.
| Capacitance | 4.7uF |
| Voltage | 100VDC |
| Tolerance | 20% |
| DC Rated Voltage | 100VDC |
| Ripple Current | 48mA |
| Lifetime | 1000h |
| Size | 8 X 11.5mm |
| Mounting | Through Hole |
| Termination Style | Radial |
| Terminal Pitch | 3.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.