The Elna RBP-50V010MP4 is a 1uF aluminum electrolytic capacitor with a rated voltage of 50VDC and a tolerance of 20%. It is designed for through hole mounting with a radial termination style and a terminal pitch of 2mm. The capacitor has a size of 5 x 11mm and operates within a temperature range of -40°C to 85°C. It is rated for a lifetime of 1000 hours and has a ripple current of 13A.
Elna RBP-50V010MP4 technical specifications.
| Capacitance | 1uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Ripple Current | 13mA |
| Lifetime | 1000h |
| Size | 5 X 11mm |
| Mounting | Through Hole |
| Termination Style | Radial |
| Terminal Pitch | 2mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.