The Elna RBP-50V4R7MP4 is a 50V aluminum electrolytic capacitor with a capacitance of 4.7uF and a tolerance of 20%. It has a DC rated voltage of 50V and a ripple current of 32. The capacitor is designed for through-hole mounting with a radial termination style and a terminal pitch of 2.5mm. It operates over a temperature range of -40°C to 85°C and has a lifetime of 1000 hours.
Elna RBP-50V4R7MP4 technical specifications.
| Capacitance | 4.7uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Ripple Current | 32mA |
| Lifetime | 1000h |
| Size | 6.3 X 11mm |
| Mounting | Through Hole |
| Termination Style | Radial |
| Terminal Pitch | 2.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.