The Elna RC2-25V4R7MB is a 4.7uF aluminum electrolytic capacitor rated for 25VDC with a 20% tolerance. It has a maximum operating temperature range of -40 to 85 degrees Celsius and is designed for through hole mounting with a radial termination style. The capacitor has a cylindrical can construction and a terminal pitch of 1.5mm. It is rated for a lifetime of 1000 hours and has a leakage current of 3uA at 2 minutes. The capacitor is suitable for use in a variety of applications where a standard aluminum electrolytic capacitor is required.
Checking distributor stock and pricing after the page loads.
| Capacitance | 4.7uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| DC Rated Voltage | 25VDC |
| Ripple Current | 20mA |
| Leakage Current | 3@2MinuA |
| Lifetime | 1000h |
| Size | 4 X 7mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 1.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |