The Elna RC2-50V3R3MB is an aluminum electrolytic capacitor with a capacitance of 3.3uF and a working voltage of 50VDC. It has a tolerance of 20% and a DC rated voltage of 50V. The capacitor is designed for use in applications where a high ripple current is present, with a rating of 20A. It has a low leakage current of 3uA at 2 minutes, and a long lifetime of 1000 hours. The capacitor is constructed with an aluminum cylindrical can and has a radial termination style with a terminal pitch of 1.5mm. It is suitable for use in temperatures ranging from -40 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Capacitance | 3.3uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Ripple Current | 20mA |
| Leakage Current | 3@2MinuA |
| Lifetime | 1000h |
| Size | 4 X 7mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 1.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |