Cap Aluminum Lytic 220uF 35V 20% (10 X 12.5mm) Radial 5mm 330mA 2000h 85°C Bulk
Elna RE2-35V221MMA technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Polarity | POLARIZED |
| Manufacturer Series | RE2 |
| Capacitance | 220 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 35 |
| Series | RE2 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Elna RE2-35V221MMA to view detailed technical specifications.
No datasheet is available for this part.