The Elna RE3-100V101MH5#F49 is a 100VDC aluminum electrolytic capacitor with a capacitance of 100uF and a tolerance of 20%. It features a standard ESR and a ripple current of 370. The capacitor has a lifetime of 2000 hours and is rated for operation between -40°C and 85°C. It is constructed with an aluminum cylindrical can and has a radial termination style with a terminal pitch of 5mm.
Elna RE3-100V101MH5#F49 technical specifications.
| Capacitance | 100uF |
| Voltage | 100VDC |
| Tolerance | 20% |
| DC Rated Voltage | 100VDC |
| ESR | 1.33Ohm |
| Ripple Current | 370mA |
| Leakage Current | 300@1Min|100@2MinuA |
| Lifetime | 2000h |
| Size | 10 X 20mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.