
The Elna RE3-25V221MF3# is an aluminum electrolytic capacitor with a capacitance of 220uF and a DC rated voltage of 25VDC. It has a tolerance of 20% and an ESR of 1.21. The capacitor is rated for 2000 hours of lifetime and has a maximum operating temperature of 85 degrees Celsius. It is constructed with an aluminum cylindrical can and is suitable for through-hole mounting.
Elna RE3-25V221MF3# technical specifications.
| Wire Form | Long Lead |
| Mounting | Through Hole |
| Termination Style | Radial |
| Lead Diameter (mm) | 0.6 |
| Terminal Pitch (mm) | 3.5 |
| Product Height (mm) | 11.5 |
| Product Diameter (mm) | 8 |
| Number of Terminals | 2 |
| Size (mm) | 8 X 11.5 |
| Capacitance | 220uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| DC Rated Voltage | 25VDC |
| ESR | 1.21Ohm |
| Ripple Current | 349mA |
| Leakage Current | 165@1Min|55@2MinuA |
| Lifetime | 2000h |
| Type | Electrolytic |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | S3997 |
| EU RoHS | Yes |
| HTS Code | 8532220020 |
| Schedule B | 8532220020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Elna RE3-25V221MF3# to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.