The Elna RE3-25V332MJ6# is a 25V 3300uF 20% electrolytic capacitor with a radial termination style and through hole mounting. It features a standard ESR type and operates within a temperature range of -40°C to 85°C. The capacitor has a lifetime of 2000 hours and a leakage current of 2475uA at 1 minute and 825uA at 2 minutes. It measures 16 x 25mm in size and has a terminal pitch of 7.5mm.
Checking distributor stock and pricing after the page loads.
| Capacitance | 3300uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| DC Rated Voltage | 25VDC |
| ESR | 0.101Ohm |
| Ripple Current | 2030mA |
| Leakage Current | 2475@1Min|825@2MinuA |
| Lifetime | 2000h |
| Size | 16 X 25mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |