The Elna RE3-25V332MJ6#F49 is a 25V 20% 3300uF aluminum electrolytic capacitor with a standard ESR type and a radial termination style. It is designed for through-hole mounting and has a cylindrical can construction. The capacitor operates within a temperature range of -40 to 85 degrees Celsius. It has a leakage current of 2475uA at 1 minute and 825uA at 2 minutes, and a ripple current of 2030mA. The capacitor has a lifetime of 2000 hours.
Elna RE3-25V332MJ6#F49 technical specifications.
| Capacitance | 3300uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| DC Rated Voltage | 25VDC |
| ESR | 0.101Ohm |
| Ripple Current | 2030mA |
| Leakage Current | 2475@1Min|825@2MinuA |
| Lifetime | 2000h |
| Size | 16 X 25mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Elna RE3-25V332MJ6#F49 to view detailed technical specifications.
No datasheet is available for this part.